Part Details for XB5AJ53 by Schneider Electric
Overview of XB5AJ53 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AJ53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6574
|
Newark | Selector Switch, 6A, 120Vac, 3 Pos, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB5AJ53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8900 / $67.8700 | Buy Now |
DISTI #
4008-XB5AJ53-ND
|
DigiKey | SWITCH SELECT 3POS DPST 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$77.5200 | Buy Now |
DISTI #
996-XB5AJ53
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 0 |
|
$61.6000 / $75.3800 | Order Now |
DISTI #
70336672
|
RS | 3 positions +/-45deg Push Button Switch, 230 V, 4 A, Spring Return | Schneider Electric XB5AJ53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8200 | RFQ |
DISTI #
05P3283
|
Bürklin Elektronik | Selector switch, groping, black, front ring black, 3 x 45°, mounting Ø 22 mm, XB5AJ53 Min Qty: 1 | 9 |
|
$23.3343 / $23.9804 | Buy Now |
DISTI #
2780611
|
element14 Asia-Pacific | SELECTOR SWITCH, 2-POLE, 6A, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.7119 | Buy Now |
DISTI #
2780611
|
Farnell | SELECTOR SWITCH, 2-POLE, 6A, 120VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$29.4598 / $31.3418 | Buy Now |