Part Details for XB5EVM5 by Schneider Electric
Overview of XB5EVM5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5EVM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5372
|
Newark | Pilot Light, 22Mm, Orange, 240Vac, Led Color:Orange, Operating Voltage:240Vac, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ik05, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5EVM5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 / $32.6600 | Buy Now |
DISTI #
4008-XB5EVM5-ND
|
DigiKey | HARMONY XB5, MONOLITHIC PILOT LI Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$33.3800 / $37.5400 | Buy Now |
DISTI #
996-XB5EVM5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Monolithic Pilot light, complete, 230V, Orange | 4 |
|
$30.5000 / $37.2100 | Buy Now |
DISTI #
70912280
|
RS | Pilot Light 22 mm Monolithic 230-240VAC LED Orange Harmony XB5EV Series | Schneider Electric XB5EVM5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1400 / $47.8000 | Buy Now |
Part Details for XB5EVM5
XB5EVM5 CAD Models
XB5EVM5 Part Data Attributes
|
XB5EVM5
Schneider Electric
Buy Now
|
Compare Parts:
XB5EVM5
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |