Part Details for XB5FK123M5 by Schneider Electric
Overview of XB5FK123M5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XB5FK123M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3547
|
Newark | Rotary Switch, 2 Pos, 6A, 120V, 90Deg, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Product Range:Harmony Xb5 Series, Illumination:Illuminated Rohs Compliant: Yes |Schneider Electric XB5FK123M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$130.3100 / $141.6000 | Buy Now |
DISTI #
4008-XB5FK123M5-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$110.3160 / $117.2100 | Buy Now |
DISTI #
996-XB5FK123M5
|
Mouser Electronics | Control Switches FLUSH GR. ISS 2 POS MAINT. 230 1NO 1NC RoHS: Compliant | 5 |
|
$110.3100 / $117.2100 | Buy Now |
DISTI #
71854870
|
RS | Selector Switch, Green, 2-Pos, Maintained 230V, 1NO/1NC, Harmony XB5 Series | Schneider Electric XB5FK123M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2100 / $129.6700 | RFQ |
Part Details for XB5FK123M5
XB5FK123M5 CAD Models
XB5FK123M5 Part Data Attributes:
|
XB5FK123M5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5FK123M5
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |