Part Details for XB6AD235B by Schneider Electric
Overview of XB6AD235B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB6AD235B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8099
|
Newark | Pushbutton 250Vac 1.5Amp Xb6 +Options Rohs Compliant: Yes |Schneider Electric XB6AD235B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $28.0300 | Buy Now |
DISTI #
4008-XB6AD235B-ND
|
DigiKey | SWITCH SELECT 3POS DPST 3A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$37.6000 / $40.2100 | Buy Now |
DISTI #
996-XB6AD235B
|
Mouser Electronics | Rotary Switches PUSHBUTTON 250VAC 1.5AMP XB6 RoHS: Compliant | 1 |
|
$25.7700 / $31.4300 | Buy Now |
DISTI #
70337387
|
RS | 3 positions 60deg Rotary Switch,240V ac,250V dc,0.22(dc)A,3(ac)A, Handle, Stay Put | Schneider Electric XB6AD235B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8400 | RFQ |
Part Details for XB6AD235B
XB6AD235B CAD Models
XB6AD235B Part Data Attributes
|
XB6AD235B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6AD235B
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |