Part Details for XB6EAV4BP by Schneider Electric
Overview of XB6EAV4BP by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6EAV4BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6151
|
Newark | Pilot Light, 16Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:- Rohs Compliant: Yes |Schneider Electric XB6EAV4BP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $8.7000 | Buy Now |
DISTI #
4008-XB6EAV4BP-ND
|
DigiKey | MONOLITHIC PILOT LIGHT, HARMONY Min Qty: 5 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
996-XB6EAV4BP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PL, Round, red, 24V, | 14 |
|
$10.9400 / $10.9500 | Buy Now |
DISTI #
70750221
|
RS | Electric XB6 Red LED Control station Indicator 16mm Cutout IP65 24 V 10 mA | Schneider Electric XB6EAV4BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$10.4800 | Buy Now |