Part Details for XB6EAW1B2P by Schneider Electric
Overview of XB6EAW1B2P by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6EAW1B2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6160
|
Newark | Pb Switch, Illum, Dpdt, 1.5A, White, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:White, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6EAW1B2P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XB6EAW1B2P-ND
|
DigiKey | ILLUMINATED MONOLITHIC PUSH BUTT Min Qty: 1 Lead time: 1 Weeks Container: Box |
35 In Stock |
|
$19.9200 | Buy Now |
DISTI #
70750230
|
RS | IPB Spring Return, Round, white, 24V, 2NO/NC | Schneider Electric XB6EAW1B2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$8.1400 | Buy Now |