-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6193
|
Newark | Rotary Switch, 2No/Nc, 1A, 240Vac, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:1A, Contact Voltage Ac Max:240V, Product Range:Harmony Xb6E Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric XB6ECD222P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $19.3500 | Buy Now |
DISTI #
4008-XB6ECD222P-ND
|
DigiKey | SWITCH SELECT 2P DPDT 1.5A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$28.0500 / $31.5600 | Buy Now |
DISTI #
996-XB6ECD222P
|
Mouser Electronics | Rotary Switches SS, Square, black, 2 maint pos, 2 NO/NC | 5 |
|
$22.5100 / $28.3500 | Buy Now |
DISTI #
70750263
|
RS | SS, Square, black, 2 maintained positions, 2 NO/NC | Schneider Electric XB6ECD222P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$26.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XB6ECD222P
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6ECD222P
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |