Part Details for XB9X-DMUS-001. by Digi International Inc
Overview of XB9X-DMUS-001. by Digi International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB9X-DMUS-001.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2715
|
Newark | Rf Modulation:-, Data Rate Max:250Kbps, Frequency Max:928Mhz, Sensitivity Dbm:13Dbm, Supply Voltage Min:2.4Vdc, Supply Voltage Max:3.6Vdc, Transmit Power:1W, Module Interface:-, Supply Current:40Ma, Rf Transceiver Applications:- Rohs Compliant: Yes |Digi International XB9X-DMUS-001. Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$48.0700 | Buy Now |