Part Details for XB9X-DMUS-021 by Digi International Inc
Overview of XB9X-DMUS-021 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XB9X-DMUS-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1914-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
27 In Stock |
|
$48.0700 | Buy Now |
DISTI #
XB9X-DMUS-021
|
Avnet Americas | Digi XBee SX RF Module 20mW SMD - Bulk (Alt: XB9X-DMUS-021) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB9X-DMUS-021
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee SX, 20 mW DigiMesh Australia RoHS: Compliant | 39 |
|
$48.0700 | Buy Now |
DISTI #
XB9X-DMUS-021
|
Avnet Americas | Digi XBee SX RF Module 20mW SMD - Bulk (Alt: XB9X-DMUS-021) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XB9X-DMUS-021
|
Avnet Silica | Digi XBee SX RF Module 20mW SMD (Alt: XB9X-DMUS-021) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | XBee SX, 20 mW, DigiMesh, SMT, U.FL, Australia | 40 |
|
$40.3900 | Buy Now |
|
Symmetry Electronics | XBee SX, 20 mW, DigiMesh, SMT, U.FL, Australia Min Qty: 1 | 0 |
|
$48.0700 | Buy Now |
Part Details for XB9X-DMUS-021
XB9X-DMUS-021 CAD Models
XB9X-DMUS-021 Part Data Attributes:
|
XB9X-DMUS-021
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB9X-DMUS-021
Digi International Inc
XBEE SX OEM RF MODULES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-XXMA-N37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |