Part Details for XB9X-DMUS-031 by Digi International Inc
Overview of XB9X-DMUS-031 by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XB9X-DMUS-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1944-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL SMD Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.0700 | Buy Now |
DISTI #
XB9X-DMUS-031
|
Avnet Americas | XBEE SX, 20 MW, DIGIMESH, SMT, U.FL, NEW ZEALAND - Bulk (Alt: XB9X-DMUS-031) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB9X-DMUS-031
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee SX,New Zealand DigiMesh SMT UFL RoHS: Compliant | 72 |
|
$48.0700 | Buy Now |
DISTI #
XB9X-DMUS-031
|
Avnet Americas | XBEE SX, 20 MW, DIGIMESH, SMT, U.FL, NEW ZEALAND - Bulk (Alt: XB9X-DMUS-031) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | XBee SX, 20 mW, DigiMesh, SMT, U.FL, New Zealand | 50 |
|
$45.1700 | Buy Now |
|
Symmetry Electronics | XBee SX, 20 mW, DigiMesh, SMT, U.FL, New Zealand Min Qty: 1 | 0 |
|
$48.0700 | Buy Now |
Part Details for XB9X-DMUS-031
XB9X-DMUS-031 CAD Models
XB9X-DMUS-031 Part Data Attributes:
|
XB9X-DMUS-031
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB9X-DMUS-031
Digi International Inc
XBEE SX 20 MW DIGIMESH SMT U.FL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-XXMA-N37 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |