XBANS3575P
Description: Terminal Block Accessory, Mounting Item,

Overview of XBANS3575P by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XBANS3575P by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XBANS3575P by Eaton Corporation

XBANS3575P
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Eaton
Approvals
ATEX; CE; CUL; EN; UL
Assembly Item Name
MOUNTING ITEM
Connector Support Type
TERMINAL BLOCK ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Used With
IEC-XB SERIES TERMINAL BLOCK
Want to compare parts?
  1. XBANS3575P
    Eaton Corporation
    Terminal Block Accessory, Mounting Item,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XBANS3575P by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XBANS3575P by Eaton Corporation

Select Manufacturer
Which Manufacturer of XBANS3575P would you like to use for your alert(s)?
  • Please alert me when XBANS3575P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XBANS3575P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XBANS3575P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XBANS3575P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XBANS3575P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XBANS3575P by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: