There are no models available for this part yet.
Overview of XBDAWT-00-0000-00000BBE8 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XBDAWT-00-0000-00000BBE8 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XBDAWT-00-0000-00000BBE8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4700 | Buy Now | |
DISTI #
XBDAWT-00-0000-000
|
Avnet Americas | XLAMP XB-D LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XBDAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-XBDAWT00000BBE8
|
Mouser Electronics | High Power LEDs - White White 2700 K 70-CRI, XLamp XB-D Series RoHS: Compliant | 0 |
|
$0.4540 / $0.7000 | Order Now |
CAD Models for XBDAWT-00-0000-00000BBE8 by Cree, Inc.
Part Data Attributes for XBDAWT-00-0000-00000BBE8 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WARM WHITE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Related Parts for XBDAWT-00-0000-00000BBE8
-
XBDROY-00-0000-000000M02Visible LEDs
-
XBP4SMAJ022C-GTransient Suppressors
-
XBS303V29R-GRectifier Diodes
-
XC2387C136F100LABKXUMA1Microcontrollers
-
XB1117P501FR-GLinear Regulator ICs
-
XC4VLX15-11SF363IField Programmable Gate Arrays
-
XBB170STRSolid State Relays
-
XC17S15AVO8CEEPROMs
-
XC2C64A-5CP56CProgrammable Logic Devices