Part Details for XBMC2M-38-BLUE by KS Terminals Inc
Overview of XBMC2M-38-BLUE by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBMC2M-38-BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-XBMC2M-38-BLUE
|
Mouser Electronics | Terminals 175 Amp Series, 2 AWG, 150A, 600V RoHS: Compliant | 0 |
|
$7.8100 / $8.9700 | Order Now |