Part Details for XBMC2S-8-BLUE by KS Terminals Inc
Overview of XBMC2S-8-BLUE by KS Terminals Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBMC2S-8-BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-XBMC2S-8-BLUE
|
Mouser Electronics | Terminals 50 Amp Series, 8 AWG, 45A, 600V RoHS: Compliant | 0 |
|
$1.9100 / $2.1200 | Order Now |
|
South Electronics | XBMC2S-8-BLUE | 0 |
|
RFQ |