Part Details for XBP9XT-DMUS-001 by Digi International Inc
Overview of XBP9XT-DMUS-001 by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBP9XT-DMUS-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1873-ND
|
DigiKey | RF TXRX MOD ISM<1GHZU.FL SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
36 In Stock |
|
$112.5900 | Buy Now |
DISTI #
XBP9XT-DMUS-001
|
Avnet Americas | XBee-PRO, 1W, XTend Compatible, DigiMesh, SMT, U.FL - Bulk (Alt: XBP9XT-DMUS-001) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$112.5900 | Buy Now |
DISTI #
888-XBP9XT-DMUS-001
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee-PRO XTC 1W DigiMesh SMT U.FL RoHS: Compliant | 0 |
|
$112.5900 | Order Now |
|
Neutron USA | XBee-PRO XTC, 1W, DigiMesh, SMT, U.FL, North America | 41 |
|
$199.0000 | Buy Now |
|
Symmetry Electronics | XBee-PRO XTC, 1W, DigiMesh, SMT, U.FL, North America Min Qty: 1 | 0 |
|
$112.5900 | Buy Now |
Part Details for XBP9XT-DMUS-001
XBP9XT-DMUS-001 CAD Models
XBP9XT-DMUS-001 Part Data Attributes
|
XBP9XT-DMUS-001
Digi International Inc
Buy Now
|
Compare Parts:
XBP9XT-DMUS-001
Digi International Inc
|
Samacsys Manufacturer | Digi International |