There are no models available for this part yet.
Overview of XBR-SFP8G1510-80-ACC by Accortec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for XBR-SFP8G1510-80-ACC by Accortec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | XBR-SFP8G1510-80-ACC - Accortec 10Gbps 10GBase-CWDM Single-mode Fiber 80km 1510nm Duplex LC Connector SFP+ Transceiver Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |