Part Details for XBRR-24Z8PS by Digi International Inc
Overview of XBRR-24Z8PS by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBRR-24Z8PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XBRR-24Z8PS-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
94 In Stock |
|
$38.2400 | Buy Now |
DISTI #
XBRR-24Z8PS
|
Avnet Americas | XBEE RR PRO, 2.4 GHZ, ZIGBEE, RF PAD ANTENNA, SURFACE MOUNT, 1M/96K - Bulk (Alt: XBRR-24Z8PS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XBRR-24Z8PS
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K RoHS: Compliant | 106 |
|
$38.2400 | Buy Now |
DISTI #
V99:2348_27028070
|
Arrow Electronics | 802.15.4 IoT 2400MHz 1000Kbps 37-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2316 | Americas - 36 |
|
$37.3900 | Buy Now |
DISTI #
67390594
|
Verical | 802.15.4 IoT 2400MHz 1000Kbps 37-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 36 |
|
$37.3900 | Buy Now |
DISTI #
XBRR-24Z8PS
|
Avnet Americas | XBEE RR PRO, 2.4 GHZ, ZIGBEE, RF PAD ANTENNA, SURFACE MOUNT, 1M/96K - Bulk (Alt: XBRR-24Z8PS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | XBee RR PRO, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K Min Qty: 1 | In Stock |
|
$38.2400 | Buy Now |