Part Details for XBRR-24Z8PT-J by Digi International Inc
Overview of XBRR-24Z8PT-J by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for XBRR-24Z8PT-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XBRR-24Z8PT-J-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
534 In Stock |
|
$23.5100 | Buy Now |
DISTI #
XBRR-24Z8PT-J
|
Avnet Americas | ZigBee Module 2.4GHZ 1Mbps PCB Antenna Through Hole - Trays (Alt: XBRR-24Z8PT-J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
DISTI #
888-XBRR-24Z8PT-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K RoHS: Compliant | 746 |
|
$23.5100 | Buy Now |
DISTI #
V99:2348_27012691
|
Arrow Electronics | 802.15.4 IoT 2400MHz 1000Kbps 20-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2304 | Americas - 25 |
|
$23.0700 / $23.6800 | Buy Now |
DISTI #
77578162
|
Verical | 802.15.4 IoT 2400MHz 1000Kbps 20-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 25 |
|
$23.0700 / $23.6800 | Buy Now |
DISTI #
XBRR-24Z8PT-J
|
Avnet Americas | ZigBee Module 2.4GHZ 1Mbps PCB Antenna Through Hole - Trays (Alt: XBRR-24Z8PT-J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
|
Symmetry Electronics | XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K Min Qty: 1 | 0 |
|
$23.5100 | Buy Now |
Part Details for XBRR-24Z8PT-J
XBRR-24Z8PT-J CAD Models
XBRR-24Z8PT-J Part Data Attributes:
|
XBRR-24Z8PT-J
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XBRR-24Z8PT-J
Digi International Inc
Telecom Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Telecom IC Type | TELECOM CIRCUIT |