Memory
XC17256ELPD8C
Description: 256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8

Overview of XC17256ELPD8C by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC17256ELPD8C by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC17256ELPD8C by Rochester Electronics LLC

XC17256ELPD8C
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.3599 mm
Memory Density
262144 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Seated Height-Max
4.5974 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. XC17256ELPD8C
    Rochester Electronics LLC
    256KX1 CONFIGURATION MEMORY, PDIP8, PLASTIC, DIP-8
    VS

Related Parts for XC17256ELPD8C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17256ELPD8C by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17256ELPD8C by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of XC17256ELPD8C would you like to use for your alert(s)?
  • Please alert me when XC17256ELPD8C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC17256ELPD8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17256ELPD8C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC17256ELPD8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17256ELPD8C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17256ELPD8C by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: