Part Details for XC2100E-03S by Anaren Microwave
Overview of XC2100E-03S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC2100E-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2100E-03S
|
Mouser Electronics | Signal Conditioning 2.0-2.3GHz IL .12dB 100W 90 Deg. Hybrid RoHS: Compliant | 952 |
|
$2.1300 / $4.7800 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for XC2100E-03S
XC2100E-03S CAD Models
XC2100E-03S Part Data Attributes:
|
XC2100E-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2100E-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.12dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.12 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.17 |