Part Details for XC21M4-32.000-F08NJDTL by HCI
Overview of XC21M4-32.000-F08NJDTL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC21M4-32.000-F08NJDTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz 8pF ��10ppm ��30ppm SMD2016-4P Crystals ROHS | 760 |
|
$0.0616 / $0.1137 | Buy Now |
|
LCSC | 32MHz 8pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 760 |
|
$0.0598 / $0.1102 | Buy Now |