Part Details for XC221A1100MR by Torex Semiconductor LTD
Overview of XC221A1100MR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC221A1100MR
XC221A1100MR CAD Models
XC221A1100MR Part Data Attributes
|
XC221A1100MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC221A1100MR
Torex Semiconductor LTD
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | TSOP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.023 mA | |
Supply Voltage Limit-Max | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 5600 | |
Wideband | NO |
Alternate Parts for XC221A1100MR
This table gives cross-reference parts and alternative options found for XC221A1100MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC221A1100MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC221A1200MR | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO5, | Torex Semiconductor LTD | XC221A1100MR vs XC221A1200MR |