Part Details for XC2500A-03S by Anaren Microwave
Overview of XC2500A-03S by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2500A-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2500A-03S
|
Mouser Electronics | Signal Conditioning 2.0-2.7GHz IL .1dB 200W 90 Deg. Hybrid RoHS: Compliant | 598 |
|
$2.7400 / $6.1500 | Buy Now |
Part Details for XC2500A-03S
XC2500A-03S CAD Models
XC2500A-03S Part Data Attributes
|
XC2500A-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2500A-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.13dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.13 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.14 |
Alternate Parts for XC2500A-03S
This table gives cross-reference parts and alternative options found for XC2500A-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2500A-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2500A-03S | 90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.13dB Insertion Loss-Max, | TTM Technologies | XC2500A-03S vs XC2500A-03S |