-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.15dB Insertion Loss-Max, LEAD FREE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2500E-03S
|
Mouser Electronics | Signal Conditioning 2.3-2.7GHz IL .15dB 80W 90 Deg Hybrid RoHS: Compliant | 0 |
|
$2.1300 / $4.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2500E-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2500E-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.15dB Insertion Loss-Max, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 49.03 dBm | |
Insertion Loss-Max | 0.15 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.17 |