Part Details for XC2500P-20S by Anaren Microwave
Overview of XC2500P-20S by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2500P-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2500P-20S
|
Mouser Electronics | Signal Conditioning 2.3-2.7GHz IL .2dB 50W Coupling 20dB RoHS: Compliant | 2252 |
|
$1.8300 / $4.1200 | Buy Now |
Part Details for XC2500P-20S
XC2500P-20S CAD Models
XC2500P-20S Part Data Attributes
|
XC2500P-20S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2500P-20S
Anaren Microwave
Directional Coupler, 2300MHz Min, 2700MHz Max, 0.2dB Insertion Loss-Max, 0.250 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 0.250 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |