Part Details for XC2500P-20S by TTM Technologies
Overview of XC2500P-20S by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for XC2500P-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC2500P-20SCT-ND
|
DigiKey | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1763 In Stock |
|
$1.8375 / $4.1600 | Buy Now |
Part Details for XC2500P-20S
XC2500P-20S CAD Models
XC2500P-20S Part Data Attributes
|
XC2500P-20S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC2500P-20S
TTM Technologies
Directional Coupler, 2300MHz Min, 2700MHz Max, 0.2dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |