Part Details for XC2C128-6CP132C by AMD Xilinx
Overview of XC2C128-6CP132C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2C128-6CP132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 6NS PROP DELAY, 132 Pin, Plastic, BGA | 145 |
|
$12.6000 / $13.6500 | Buy Now |
Part Details for XC2C128-6CP132C
XC2C128-6CP132C CAD Models
XC2C128-6CP132C Part Data Attributes
|
XC2C128-6CP132C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2C128-6CP132C
AMD Xilinx
Flash PLD, 6ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, CSP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, CSP-132 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 152 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 100 | |
Number of Inputs | 100 | |
Number of Macro Cells | 128 | |
Number of Outputs | 100 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 100 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for XC2C128-6CP132C
This table gives cross-reference parts and alternative options found for XC2C128-6CP132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C128-6CP132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XA2C128-8CPG132Q | Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132 | AMD Xilinx | XC2C128-6CP132C vs XA2C128-8CPG132Q |
XC2C128-7CP132C | Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, CSP-132 | AMD Xilinx | XC2C128-6CP132C vs XC2C128-7CP132C |