Part Details for XC2C256-7CP132C by AMD
Overview of XC2C256-7CP132C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2C256-7CP132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2C256-7CP132C-ND
|
DigiKey | IC CPLD 256MC 6.7NS 132CSPBGA Min Qty: 360 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$67.2000 | Buy Now |
DISTI #
XC2C256-7CP132C
|
Avnet Americas | CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA - Trays (Alt: XC2C256-7CP132C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$53.3520 | Buy Now |
DISTI #
217-XC2C256-7CP132C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XC2C256-7CP132C | 0 |
|
Order Now | |
DISTI #
XC2C256-7CP132C
|
Avnet Americas | CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA - Trays (Alt: XC2C256-7CP132C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$53.3520 | Buy Now |
Part Details for XC2C256-7CP132C
XC2C256-7CP132C CAD Models
XC2C256-7CP132C Part Data Attributes:
|
XC2C256-7CP132C
AMD
Buy Now
|
Compare Parts:
XC2C256-7CP132C
AMD
|
Samacsys Manufacturer | AMD |