-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2C32A-4VQG44C-ND
|
DigiKey | IC CPLD 32MC 3.8NS 44VQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
12 In Stock |
|
$6.9300 | Buy Now |
DISTI #
XC2C32A-4VQG44C
|
Avnet Americas | CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 323MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP - Trays (Alt: XC2C32A-4VQG44C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.5019 | Buy Now |
DISTI #
217-XC2C32A-4VQG44C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XC2C32A-4VQG44C RoHS: Compliant | 1010 |
|
$6.9200 | Buy Now |
DISTI #
XC2C32A-4VQG44C
|
Avnet Asia | CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 323MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP (Alt: XC2C32A-4VQG44C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC2C32A-4VQG44C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2C32A-4VQG44C
AMD
Flash PLD, 4ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Clock Frequency-Max | 450 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 33 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |