Part Details for XC2C32A-6CPG56C by AMD Xilinx
Overview of XC2C32A-6CPG56C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2C32A-6CPG56C
XC2C32A-6CPG56C CAD Models
XC2C32A-6CPG56C Part Data Attributes
|
XC2C32A-6CPG56C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2C32A-6CPG56C
AMD Xilinx
Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | REAL DIGITAL DESIGN TECHNOLOGY | |
Clock Frequency-Max | 300 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B56 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Macro Cells | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 33 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA56,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for XC2C32A-6CPG56C
This table gives cross-reference parts and alternative options found for XC2C32A-6CPG56C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2C32A-6CPG56C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2C32-4CPG56C | Flash PLD, 4ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32-4CPG56C |
XC2C32A-4CP56C | Flash PLD, 4ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32A-4CP56C |
XC2C32-6CPG56I | Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32-6CPG56I |
XC2C32-3CPG56C | Flash PLD, 3ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32-3CPG56C |
XC2C32A-6CPG56I | Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32A-6CPG56I |
XC2C32-3CP56C | Flash PLD, 3ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, CSP-56 | AMD Xilinx | XC2C32A-6CPG56C vs XC2C32-3CP56C |