XC2C32A-6CPG56I
Description: Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56

Overview of XC2C32A-6CPG56I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC2C32A-6CPG56I by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2C32A-6CPG56I by AMD

XC2C32A-6CPG56I
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56
Reach Compliance Code
compliant
Samacsys Manufacturer
AMD
Additional Feature
REAL DIGITAL DESIGN TECHNOLOGY
Clock Frequency-Max
300 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B56
JESD-609 Code
e1
JTAG BST
YES
Length
6 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Macro Cells
32
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
33 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA56,10X10,20
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. XC2C32A-6CPG56I
    AMD
    Flash PLD, 6ns, 32-Cell, CMOS, PBGA56, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56
    VS

Related Parts for XC2C32A-6CPG56I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2C32A-6CPG56I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2C32A-6CPG56I by AMD

Select Manufacturer
Which Manufacturer of XC2C32A-6CPG56I would you like to use for your alert(s)?
  • Please alert me when XC2C32A-6CPG56I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2C32A-6CPG56I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2C32A-6CPG56I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2C32A-6CPG56I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2C32A-6CPG56I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2C32A-6CPG56I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: