Part Details for XC2S100-6TQG144C by AMD
Overview of XC2S100-6TQG144C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2S100-6TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2S100-6TQG144C-ND
|
DigiKey | IC FPGA 92 I/O 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
45 In Stock |
|
$70.4200 | Buy Now |
DISTI #
XC2S100-6TQG144C
|
Avnet Americas | FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP - Trays (Alt: XC2S100-6TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$55.9085 | Buy Now |
DISTI #
217-XC2S100-6TQG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC2S100-6TQG144C RoHS: Compliant | 6 |
|
$70.4100 | Buy Now |
DISTI #
XC2S100-6TQG144C
|
Avnet Americas | FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP - Trays (Alt: XC2S100-6TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$55.9085 | Buy Now |
DISTI #
XC2S100-6TQG144C
|
Avnet Asia | FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP (Alt: XC2S100-6TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
$59.1765 / $83.8333 | Buy Now |
Part Details for XC2S100-6TQG144C
XC2S100-6TQG144C CAD Models
XC2S100-6TQG144C Part Data Attributes:
|
XC2S100-6TQG144C
AMD
Buy Now
|
Compare Parts:
XC2S100-6TQG144C
AMD
|
Samacsys Manufacturer | AMD |