Part Details for XC2S15-5TQ144I by AMD
Overview of XC2S15-5TQ144I by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2S15-5TQ144I
XC2S15-5TQ144I CAD Models
XC2S15-5TQ144I Part Data Attributes
|
XC2S15-5TQ144I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC2S15-5TQ144I
AMD
Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, PQFP144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 90 | |
Number of Logic Cells | 432 | |
Number of Outputs | 86 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 96 CLBS, 15000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |