Part Details for XC2S200-6FG256C by AMD
Overview of XC2S200-6FG256C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2S200-6FG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2S200-6FG256C-ND
|
DigiKey | IC FPGA 176 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$145.6000 | Buy Now |
DISTI #
XC2S200-6FG256C
|
Avnet Americas | FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA - Trays (Alt: XC2S200-6FG256C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$124.4880 | Buy Now |
DISTI #
217-XC2S200-6FG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 2.5 VOLT LOGIC CELL ARRAY | 0 |
|
Order Now | |
DISTI #
XC2S200-6FG256C
|
Avnet Americas | FPGA Spartan-II Family 200K Gates 5292 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA - Trays (Alt: XC2S200-6FG256C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$124.4880 | Buy Now |
Part Details for XC2S200-6FG256C
XC2S200-6FG256C CAD Models
XC2S200-6FG256C Part Data Attributes:
|
XC2S200-6FG256C
AMD
Buy Now
|
Compare Parts:
XC2S200-6FG256C
AMD
|
Samacsys Manufacturer | AMD |