Part Details for XC2S30-6CS144C by AMD Xilinx
Overview of XC2S30-6CS144C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2S30-6CS144C
XC2S30-6CS144C CAD Models
XC2S30-6CS144C Part Data Attributes
|
XC2S30-6CS144C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2S30-6CS144C
AMD Xilinx
Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | MAXIMUM USABLE GATES 30000 | |
Clock Frequency-Max | 263 MHz | |
Combinatorial Delay of a CLB-Max | 0.6 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 216 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 96 | |
Number of Logic Cells | 972 | |
Number of Outputs | 92 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 216 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for XC2S30-6CS144C
This table gives cross-reference parts and alternative options found for XC2S30-6CS144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S30-6CS144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCS10XL-4CS144C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 217MHz, 196-Cell, CMOS, PBGA144, CSP-144 | AMD Xilinx | XC2S30-6CS144C vs XCS10XL-4CS144C |
XC2S30-5CS144I | Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S30-5CS144I |
XCS10XL-5CS144C | Field Programmable Gate Array, 196 CLBs, 3000 Gates, 250MHz, 196-Cell, CMOS, PBGA144, CSP-144 | AMD Xilinx | XC2S30-6CS144C vs XCS10XL-5CS144C |
XC2S15-6CSG144C | Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S15-6CSG144C |
XC2S15-5CSG144C | Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S15-5CSG144C |
XC2S30-5CSG144C | Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S30-5CSG144C |
XC2S30-5CS144C | Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S30-5CS144C |
XC2S15-6CS144C | Field Programmable Gate Array, 96 CLBs, 15000 Gates, 263MHz, 432-Cell, CMOS, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S15-6CS144C |
XCSG20XL-4CSG144C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 217MHz, CMOS, PBGA144, CSP-144 | AMD Xilinx | XC2S30-6CS144C vs XCSG20XL-4CSG144C |
XC2S30-5CSG144I | Field Programmable Gate Array, 216 CLBs, 30000 Gates, 263MHz, 972-Cell, PBGA144, CHIP SCALE, BGA-144 | AMD Xilinx | XC2S30-6CS144C vs XC2S30-5CSG144I |