Programmable Logic
XC2S400E-7FGG676C
AMD Xilinx
Description: Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, LEAD FREE, FBGA-676

Overview of XC2S400E-7FGG676C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC2S400E-7FGG676C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2S400E-7FGG676C by AMD Xilinx

XC2S400E-7FGG676C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
LEAD FREE, FBGA-676
Pin Count
676
Reach Compliance Code
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES = 150000
Clock Frequency-Max
357 MHz
Combinatorial Delay of a CLB-Max
0.47 ns
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
864
Number of Equivalent Gates
52000
Number of Inputs
410
Number of Logic Cells
10800
Number of Outputs
410
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
864 CLBS, 52000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. XC2S400E-7FGG676C
    AMD Xilinx
    Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, LEAD FREE, FBGA-676
    VS

Alternate Parts for XC2S400E-7FGG676C

This table gives cross-reference parts and alternative options found for XC2S400E-7FGG676C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2S400E-7FGG676C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2S400E-7FG676C Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC2S400E-7FGG676C vs XC2S400E-7FG676C
Part Number Description Manufacturer Compare
XC2S400E-6FG676C Field Programmable Gate Array, 2400 CLBs, 145000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC2S400E-7FGG676C vs XC2S400E-6FG676C
XC2S400E-7FG676C Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC2S400E-7FGG676C vs XC2S400E-7FG676C
XC2S400E-6FGG676C Field Programmable Gate Array, 2400 CLBs, 145000 Gates, 357MHz, 10800-Cell, CMOS, PBGA676, LEAD FREE, FBGA-676 AMD Xilinx XC2S400E-7FGG676C vs XC2S400E-6FGG676C

Related Parts for XC2S400E-7FGG676C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2S400E-7FGG676C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2S400E-7FGG676C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC2S400E-7FGG676C would you like to use for your alert(s)?
  • Please alert me when XC2S400E-7FGG676C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2S400E-7FGG676C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2S400E-7FGG676C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2S400E-7FGG676C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2S400E-7FGG676C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2S400E-7FGG676C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: