Programmable Logic
XC2V2000-4BG575C
AMD Xilinx
Description: Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575

Overview of XC2V2000-4BG575C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC2V2000-4BG575C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 2688 CLBS, 2000000 GATES, 650MHZ, 24192-CELL, CMOS, PBGA575 1
  • 1 $502.6000
$502.6000 Buy Now

CAD Models for XC2V2000-4BG575C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2V2000-4BG575C by AMD Xilinx

XC2V2000-4BG575C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575
Pin Count
575
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
650 MHz
Combinatorial Delay of a CLB-Max
0.44 ns
JESD-30 Code
S-PBGA-B575
JESD-609 Code
e0
Length
31 mm
Moisture Sensitivity Level
3
Number of CLBs
2688
Number of Equivalent Gates
2000000
Number of Inputs
408
Number of Logic Cells
24192
Number of Outputs
408
Number of Terminals
575
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
2688 CLBS, 2000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA575,24X24,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. XC2V2000-4BG575C
    AMD Xilinx
    Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575
    VS

Alternate Parts for XC2V2000-4BG575C

This table gives cross-reference parts and alternative options found for XC2V2000-4BG575C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2V2000-4BG575C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC2V2000-4BG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BG575I
XC2V2000-4BGG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BGG575I
XC2V2000-4BGG575C Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BGG575C
Part Number Description Manufacturer Compare
XC2V2000-5BG575C Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 750MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-5BG575C
XC2V2000-6BGG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 820MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-6BGG575I
XC2V2000-5BG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 750MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-5BG575I
XC2V2000-5BGG575C Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 750MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-5BGG575C
XC2V2000-4BGG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BGG575I
XC2V2000-4BG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BG575I
XC2V2000-5BGG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 750MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-5BGG575I
XC2V2000-6BGG575C Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 820MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-6BGG575C
XC2V2000-4BGG575C Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-4BGG575C
XC2V2000-6BG575I Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 820MHz, 24192-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 AMD Xilinx XC2V2000-4BG575C vs XC2V2000-6BG575I

Related Parts for XC2V2000-4BG575C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2V2000-4BG575C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2V2000-4BG575C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC2V2000-4BG575C would you like to use for your alert(s)?
  • Please alert me when XC2V2000-4BG575C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2V2000-4BG575C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2V2000-4BG575C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2V2000-4BG575C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2V2000-4BG575C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2V2000-4BG575C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: