Part Details for XC2VP20-6BF957C by AMD Xilinx
Overview of XC2VP20-6BF957C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC2VP20-6BF957C
XC2VP20-6BF957C CAD Models
XC2VP20-6BF957C Part Data Attributes
|
XC2VP20-6BF957C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC2VP20-6BF957C
AMD Xilinx
Field Programmable Gate Array, 2320 CLBs, CMOS, PBGA957, 1.27 MM PITCH, FLIP CHIP, FBGA-957
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 957 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B957 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2320 | |
Number of Terminals | 957 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2320 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XC2VP20-6BF957C
This table gives cross-reference parts and alternative options found for XC2VP20-6BF957C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2VP20-6BF957C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2VP20-6BFG957I | Field Programmable Gate Array, 2320 CLBs, CMOS, PBGA957, 1.27 MM PITCH, FLIP CHIP, FBGA-957 | AMD Xilinx | XC2VP20-6BF957C vs XC2VP20-6BFG957I |
XC2VP20-6BF957I | Field Programmable Gate Array, 2320 CLBs, CMOS, PBGA957, 1.27 MM PITCH, FLIP CHIP, FBGA-957 | AMD Xilinx | XC2VP20-6BF957C vs XC2VP20-6BF957I |