Part Details for XC3030-100PC44C by AMD Xilinx
Overview of XC3030-100PC44C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3030-100PC44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 100 MHz, PQCC44 | 20 |
|
$12.8570 / $19.7800 | Buy Now |
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 100 MHz, PQCC44 | 3 |
|
$20.7690 / $22.2525 | Buy Now |
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 100 MHz, PQCC44 | 1 |
|
$22.2525 | Buy Now |
Part Details for XC3030-100PC44C
XC3030-100PC44C CAD Models
XC3030-100PC44C Part Data Attributes
|
XC3030-100PC44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030-100PC44C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 100MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 34 | |
Number of Logic Cells | 100 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for XC3030-100PC44C
This table gives cross-reference parts and alternative options found for XC3030-100PC44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030-100PC44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030-100PC44CSPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 100MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC3030-100PC44C vs XC3030-100PC44CSPC0107 |
XC3030-100PC44ISPC0107 | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 100MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC3030-100PC44C vs XC3030-100PC44ISPC0107 |
XC3030-100PC44I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 100MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC3030-100PC44C vs XC3030-100PC44I |