Part Details for XC3030A-7VQ100I by AMD Xilinx
Overview of XC3030A-7VQ100I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3030A-7VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 113 MHz, PQFP100 | 73 |
|
$52.8000 / $62.4000 | Buy Now |
|
Quest Components | FPGA, 100 CLBS, 1500 GATES, 113 MHz, PQFP100 | 1 |
|
$163.4768 | Buy Now |
Part Details for XC3030A-7VQ100I
XC3030A-7VQ100I CAD Models
XC3030A-7VQ100I Part Data Attributes
|
XC3030A-7VQ100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3030A-7VQ100I
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQFP100, PLASTIC, VQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 2000 LOGIC GATES | |
Clock Frequency-Max | 113 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Inputs | 80 | |
Number of Logic Cells | 100 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC3030A-7VQ100I
This table gives cross-reference parts and alternative options found for XC3030A-7VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3030A-7VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030A-7VQG100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQ100I vs XC3030A-7VQG100C |
XC3030A-7VQG100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQ100I vs XC3030A-7VQG100I |
XC3030A-7VQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 113MHz, 100-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3030A-7VQ100I vs XC3030A-7VQ100C |