Part Details for XC3130-4TQ100C by Rochester Electronics LLC
Overview of XC3130-4TQ100C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3130-4TQ100C
XC3130-4TQ100C CAD Models
XC3130-4TQ100C Part Data Attributes
|
XC3130-4TQ100C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3130-4TQ100C
Rochester Electronics LLC
Field Programmable Gate Array, 100 CLBs, 2000 Gates, 230MHz, CMOS, PQFP100, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700 | |
Clock Frequency-Max | 230 MHz | |
Combinatorial Delay of a CLB-Max | 3.3 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 2000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 100 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC3130-4TQ100C
This table gives cross-reference parts and alternative options found for XC3130-4TQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3130-4TQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3190-4PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3130-4TQ100C vs XC3190-4PQ208C |
OR2T12A-5S240-DB | Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQFP240 | LSI Corporation | XC3130-4TQ100C vs OR2T12A-5S240-DB |
XC3064L-8TQ144I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 80MHz, 224-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AMD Xilinx | XC3130-4TQ100C vs XC3064L-8TQ144I |
XC3164A-4TQ144I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, 224-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | AMD Xilinx | XC3130-4TQ100C vs XC3164A-4TQ144I |
OR2T06A-2J160 | Field Programmable Gate Array, 144 CLBs, 6900 Gates, 10MHz, 576-Cell, CMOS, PQFP160, QFP-160 | LSI Corporation | XC3130-4TQ100C vs OR2T06A-2J160 |
OR2T12A-3S240 | Field Programmable Gate Array, 1296-Cell, CMOS, PQFP240 | LSI Corporation | XC3130-4TQ100C vs OR2T12A-3S240 |
XC3090-100PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 100MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3130-4TQ100C vs XC3090-100PQ208C |
XC3020-100PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 100MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3130-4TQ100C vs XC3020-100PQ100C |
OR2T06A-3S208I | Field Programmable Gate Array, 576-Cell, CMOS, PQFP208 | LSI Corporation | XC3130-4TQ100C vs OR2T06A-3S208I |
XC3090-125PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 125MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3130-4TQ100C vs XC3090-125PQ208C |