Part Details for XC3142A-4PQ100C by Rochester Electronics LLC
Overview of XC3142A-4PQ100C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3142A-4PQ100C
XC3142A-4PQ100C CAD Models
XC3142A-4PQ100C Part Data Attributes
|
XC3142A-4PQ100C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3142A-4PQ100C
Rochester Electronics LLC
Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 3000 LOGIC GATES | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 3.3 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 82 | |
Number of Outputs | 82 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC3142A-4PQ100C
This table gives cross-reference parts and alternative options found for XC3142A-4PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3142A-4PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3142A-4PQG100I | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-4PQ100C vs XC3142A-4PQG100I |
XC3142A-4PQ100I | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-4PQ100C vs XC3142A-4PQ100I |
XC3142A-4PQ100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, 144-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-4PQ100C vs XC3142A-4PQ100C |
XC3142A-4PQG100C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 227MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3142A-4PQ100C vs XC3142A-4PQG100C |