Part Details for XC3164-3PP132C by AMD Xilinx
Overview of XC3164-3PP132C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3164-3PP132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC3164 - Field Programmable Gate Array, 224 CLBs, 4000 Gates, 270MHz, 224-Cell, CMOS, PPGA132 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$24.5700 / $28.9100 | Buy Now |
Part Details for XC3164-3PP132C
XC3164-3PP132C CAD Models
XC3164-3PP132C Part Data Attributes
|
XC3164-3PP132C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3164-3PP132C
AMD Xilinx
Field Programmable Gate Array, 224 CLBs, 4000 Gates, 270MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PLASTIC, PGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | |
Clock Frequency-Max | 270 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PPGA-P132 | |
Length | 37.084 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 110 | |
Number of Logic Cells | 224 | |
Number of Outputs | 110 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 224 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7338 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm |
Alternate Parts for XC3164-3PP132C
This table gives cross-reference parts and alternative options found for XC3164-3PP132C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3164-3PP132C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030-70PG84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3164-3PP132C vs XC3030-70PG84C |
AM3020-50GI084 | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CPGA84, PGA-84 | AMD | XC3164-3PP132C vs AM3020-50GI084 |
AM3064-70/BZC | Field Programmable Gate Array, 224 CLBs, 6400 Gates, 70MHz, 224-Cell, CMOS, CPGA132, PGA-132 | AMD | XC3164-3PP132C vs AM3064-70/BZC |
XC3164A-5PP132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 188MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 | AMD Xilinx | XC3164-3PP132C vs XC3164A-5PP132C |
XC3164A-5PG132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 188MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | XC3164-3PP132C vs XC3164A-5PG132C |
XC3164A1PP132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 | AMD Xilinx | XC3164-3PP132C vs XC3164A1PP132C |
XC3042-50PP132ISPC0107 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, CMOS, PPGA132, PLASTIC, PGA-132 | AMD Xilinx | XC3164-3PP132C vs XC3042-50PP132ISPC0107 |
XC3042-50PG84C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3164-3PP132C vs XC3042-50PG84C |
XC2018-50PG84I | Field Programmable Gate Array, 100 CLBs, 1000 Gates, 50MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3164-3PP132C vs XC2018-50PG84I |
XC3142A-5PG84C | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 188MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC3164-3PP132C vs XC3142A-5PG84C |