Part Details for XC3164-4PC84I by Rochester Electronics LLC
Overview of XC3164-4PC84I by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3164-4PC84I
XC3164-4PC84I CAD Models
XC3164-4PC84I Part Data Attributes
|
XC3164-4PC84I
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3164-4PC84I
Rochester Electronics LLC
FPGA, 224 CLBS, 4000 GATES, 230 MHz, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Additional Feature | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | |
Clock Frequency-Max | 230 MHz | |
Combinatorial Delay of a CLB-Max | 3.3 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 224 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |