Part Details for XC3500P-03S by TTM Technologies
Overview of XC3500P-03S by TTM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3500P-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XC3500P-03SCT-ND
|
DigiKey | RF DIR COUPLER 3.3GHZ-3.8GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1867 In Stock |
|
$1.6125 / $3.6500 | Buy Now |
Part Details for XC3500P-03S
XC3500P-03S CAD Models
XC3500P-03S Part Data Attributes:
|
XC3500P-03S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XC3500P-03S
TTM Technologies
90 Degree Hybrid Coupler, 3300MHz Min, 3800MHz Max, 0.25dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.4 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | TIN | |
VSWR-Max | 1.2 |