Part Details for XC3S100E-4TQG144C by AMD
Results Overview of XC3S100E-4TQG144C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC3S100E-4TQG144C Information
XC3S100E-4TQG144C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC3S100E-4TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S100E-4TQG144C
|
Avnet Asia | FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP (Alt: XC3S100E-4TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
RFQ | |
DISTI #
XC3S100E-4TQG144C
|
Avnet Silica | (Alt: XC3S100E-4TQG144C) RoHS: Compliant Min Qty: 17 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC3S100E-4TQG144C
|
EBV Elektronik | (Alt: XC3S100E-4TQG144C) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC3S100E-4TQG144C
XC3S100E-4TQG144C CAD Models
XC3S100E-4TQG144C Part Data Attributes
|
XC3S100E-4TQG144C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S100E-4TQG144C
AMD
Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 572 MHz | |
Combinatorial Delay of a CLB-Max | 0.76 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 240 | |
Number of Equivalent Gates | 100000 | |
Number of Inputs | 108 | |
Number of Logic Cells | 2160 | |
Number of Outputs | 80 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 240 CLBS, 100000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for XC3S100E-4TQG144C
This table gives cross-reference parts and alternative options found for XC3S100E-4TQG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S100E-4TQG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC3S100E-4TQ144CS1 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 572MHz, 2160-Cell, CMOS, PQFP144, | XC3S100E-4TQG144C vs XC3S100E-4TQ144CS1 |
XC3S100E-4TQG144IS1 | AMD Xilinx | Check for Price | Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, TQFP-144 | XC3S100E-4TQG144C vs XC3S100E-4TQG144IS1 |