Part Details for XC3S1200E-5FT256C by AMD
Overview of XC3S1200E-5FT256C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1200E-5FT256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1200E-5FT256C-ND
|
DigiKey | IC FPGA 190 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$192.4000 | Buy Now |
DISTI #
XC3S1200E-5FT256C
|
Avnet Americas | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S1200E-5FT256C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$164.5020 | Buy Now |
DISTI #
217-C3S1200E-5FT256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1200E-5FT256C | 0 |
|
Order Now |
Part Details for XC3S1200E-5FT256C
XC3S1200E-5FT256C CAD Models
XC3S1200E-5FT256C Part Data Attributes
|
XC3S1200E-5FT256C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S1200E-5FT256C
AMD
Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 657MHz, 19512-Cell, CMOS, PBGA256, FTBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FTBGA-256 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 657 MHz | |
Combinatorial Delay of a CLB-Max | 0.66 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2168 | |
Number of Equivalent Gates | 1200000 | |
Number of Inputs | 190 | |
Number of Logic Cells | 19512 | |
Number of Outputs | 150 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2168 CLBS, 1200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |