Part Details for XC3S1200E-5FTG256C by AMD
Overview of XC3S1200E-5FTG256C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1200E-5FTG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1200E-5FTG256C-ND
|
DigiKey | IC FPGA 190 I/O 256FTBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$158.6000 | Buy Now |
DISTI #
XC3S1200E-5FTG256C
|
Avnet Americas | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S1200E-5FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$135.6030 | Buy Now |
DISTI #
217-3S1200E-5FTG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1200E-5FTG256C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XC3S1200E-5FTG256C
|
Avnet Americas | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S1200E-5FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$135.6030 | Buy Now |
DISTI #
XC3S1200E-5FTG256C
|
Avnet Asia | FPGA Spartan-3E Family 1.2M Gates 19512 Cells 657MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA (Alt: XC3S1200E-5FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC3S1200E-5FTG256C
XC3S1200E-5FTG256C CAD Models
XC3S1200E-5FTG256C Part Data Attributes:
|
XC3S1200E-5FTG256C
AMD
Buy Now
|
Compare Parts:
XC3S1200E-5FTG256C
AMD
|
Samacsys Manufacturer | AMD |