Part Details for XC3S1500-4FG676I by AMD
Overview of XC3S1500-4FG676I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1500-4FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1500-4FG676I-ND
|
DigiKey | IC FPGA 487 I/O 676FCBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$412.1000 | Buy Now |
DISTI #
XC3S1500-4FG676I
|
Avnet Americas | FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA - Trays (Alt: XC3S1500-4FG676I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 4016 |
|
$352.3455 | Buy Now |
DISTI #
217-XC3S1500-4FG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1500000 SYSTEM GATE 1.2 VOLT FPGA | 0 |
|
Order Now | |
DISTI #
XC3S1500-4FG676I
|
Avnet Asia | FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA (Alt: XC3S1500-4FG676I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$372.9412 / $417.1053 | Buy Now |
Part Details for XC3S1500-4FG676I
XC3S1500-4FG676I CAD Models
XC3S1500-4FG676I Part Data Attributes
|
XC3S1500-4FG676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3S1500-4FG676I
AMD
Field Programmable Gate Array, 3328 CLBs, 1500000 Gates, 630MHz, 29952-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 27 X 27 MM, FBGA-676 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 630 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3328 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 487 | |
Number of Logic Cells | 29952 | |
Number of Outputs | 487 | |
Number of Terminals | 676 | |
Organization | 3328 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |