Part Details for XC3S1600E-4FG320C by AMD
Overview of XC3S1600E-4FG320C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1600E-4FG320C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1600E-4FG320C-ND
|
DigiKey | IC FPGA 250 I/O 320FBGA Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$267.8000 | Buy Now |
DISTI #
XC3S1600E-4FG320C
|
Avnet Americas | FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA - Trays (Alt: XC3S1600E-4FG320C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$228.9690 | Buy Now |
DISTI #
217-C3S1600E-4FG320C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1600E-4FG320C | 72 |
|
$267.7700 | Buy Now |
Part Details for XC3S1600E-4FG320C
XC3S1600E-4FG320C CAD Models
XC3S1600E-4FG320C Part Data Attributes
|
XC3S1600E-4FG320C
AMD
Buy Now
|
Compare Parts:
XC3S1600E-4FG320C
AMD
|
Samacsys Manufacturer | AMD |